
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Sensitivity | -50dB@±4dB | |
| S/N Ratio | 55dB | |
| Height | 5.2mm | |
| Current - Supply | 500uA | |
| Direction | Unidirectional | |
| Diameter(φD) | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PUM-5250L-C3310-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Sensitivity | -50dB@±4dB | |
| S/N Ratio | 55dB | |
| Height | 5.2mm | |
| Current - Supply | 500uA | |
| Direction | Unidirectional | |
| Diameter(φD) | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PUM-5250L-C3310-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PUM-5250L-C3310-R datasheets or manufacturer documentation.
Datasheet: PUM-5250L-C3310-R Datasheet (PDF)
The PUM-5250L-C3310-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.