AVW-15SBR-RL-12
Extended
* Images are for reference only

AVW-15SBR-RL-12

Attributes
Value
Manufacturer
MFR.Part #
AVW-15SBR-RL-12
JLCPCB Part #
C3812163
Package
-
Description
-10℃~+55℃ 83dB 91.5mm 92mm 9V~18V Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerPUI Audio, Inc.
Package-
Operating Temperature-10℃~+55℃
Diameter(φD)92mm
Sound Pressure Level(SPL)83dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply9V~18V
Height91.5mm