
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | Plugin,D=14mm | |
| Operating Temperature | -40℃~+95℃ | |
| Mounting Type | Lead | |
| Diameter(φD) | 14mm | |
| Sound Pressure Level(SPL) | 84dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 30V | |
| Frequency | 4.25kHz | |
| Height | 10mm | |
| Current Consumption | 10.1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT-1442-T-WP-LW80-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | Plugin,D=14mm | |
| Operating Temperature | -40℃~+95℃ | |
| Mounting Type | Lead | |
| Diameter(φD) | 14mm | |
| Sound Pressure Level(SPL) | 84dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 30V | |
| Frequency | 4.25kHz | |
| Height | 10mm | |
| Current Consumption | 10.1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT-1442-T-WP-LW80-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT-1442-T-WP-LW80-R datasheets or manufacturer documentation.
Datasheet: AT-1442-T-WP-LW80-R Datasheet (PDF)
The AT-1442-T-WP-LW80-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.