
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Max Power | 1W | |
| Resonant Frequency | 380Hz | |
| Frequency Range | 380Hz~7.5kHz | |
| Technology | Electromagnetic | |
| Height | 12.3mm | |
| Rated Power | 500mW | |
| Impedance | 8Ω | |
| Diameter(φD) | 66mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS06608MR-LW152-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Max Power | 1W | |
| Resonant Frequency | 380Hz | |
| Frequency Range | 380Hz~7.5kHz | |
| Technology | Electromagnetic | |
| Height | 12.3mm | |
| Rated Power | 500mW | |
| Impedance | 8Ω | |
| Diameter(φD) | 66mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS06608MR-LW152-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS06608MR-LW152-R datasheets or manufacturer documentation.
Datasheet: AS06608MR-LW152-R Datasheet (PDF)
The AS06608MR-LW152-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.