CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Microphones
  6. AOM-5024L-HD-F-R
AOM-5024L-HD-F-R
Extended
* Images are for reference only

AOM-5024L-HD-F-R

Attributes
Value
Manufacturer
PUI Audio, Inc.
MFR.Part #
AOM-5024L-HD-F-R
JLCPCB Part #
C3273730
Package
SMD,D9.7xL5mm
Description
-24dB@±3dB 2.2kΩ 2V~10V 5.2mm 500uA 80dB 9.7mm Omnidirectional SMD,D9.7xL5mm Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Microphones
ManufacturerPUI Audio, Inc.
PackageSMD,D9.7xL5mm
Sensitivity-24dB@±3dB
S/N Ratio80dB
Voltage - Supply2V~10V
Output Impedance2.2kΩ
Height5.2mm
Current - Supply500uA
DirectionOmnidirectional
Diameter(φD)9.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Microphones
  6. AOM-5024L-HD-F-R
AOM-5024L-HD-F-R

* Images are for reference only

AOM-5024L-HD-F-R

Extended
Manufacturer

PUI Audio, Inc.

MFR.Part #
AOM-5024L-HD-F-R
JLCPCB Part #
C3273730
Package
SMD,D9.7xL5mm
Description
-24dB@±3dB 2.2kΩ 2V~10V 5.2mm 500uA 80dB 9.7mm Omnidirectional SMD,D9.7xL5mm Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOM-5024L-HD-F-R

* Images are for reference only

AOM-5024L-HD-F-R

Extended
Manufacturer

PUI Audio, Inc.

MFR.Part #
AOM-5024L-HD-F-R
JLCPCB Part #
C3273730
Package
SMD,D9.7xL5mm
Description
-24dB@±3dB 2.2kΩ 2V~10V 5.2mm 500uA 80dB 9.7mm Omnidirectional SMD,D9.7xL5mm Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOM-5024L-HD-F-R Specifications

AOM-5024L-HD-F-R technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Microphones
ManufacturerPUI Audio, Inc.
PackageSMD,D9.7xL5mm
Sensitivity-24dB@±3dB
S/N Ratio80dB
Voltage - Supply2V~10V
Output Impedance2.2kΩ
Height5.2mm
Current - Supply500uA
DirectionOmnidirectional
Diameter(φD)9.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOM-5024L-HD-F-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AOM-5024L-HD-F-R Documents

AOM-5024L-HD-F-R datasheets or manufacturer documentation.

Datasheet: AOM-5024L-HD-F-R Datasheet (PDF)

AOM-5024L-HD-F-R Schematic Symbol & PCB Footprint

The AOM-5024L-HD-F-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.