
AB2746B
- Manufacturer
- MFR.Part #
- AB2746B
- JLCPCB Part #
- C3812350
- Package
- -
- Description
- -20℃~+70℃ 16nF 250Ω 27mm 4.6kHz - Buzzer Plates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzer Plates | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Resonant Frequency | 4.6kHz | |
| Operating Temperature | -20℃~+70℃ | |
| Electrostatic Capacity | 16nF | |
| Resonant Impedance | 250Ω | |
| Diameter | 27mm |

* Images are for reference only
AB2746B
Extended- Manufacturer
- MFR.Part #
- AB2746B
- JLCPCB Part #
- C3812350
- Package
- -
- Description
- -20℃~+70℃ 16nF 250Ω 27mm 4.6kHz - Buzzer Plates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AB2746B
Extended- Manufacturer
- MFR.Part #
- AB2746B
- JLCPCB Part #
- C3812350
- Package
- -
- Description
- -20℃~+70℃ 16nF 250Ω 27mm 4.6kHz - Buzzer Plates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB2746B Specifications
AB2746B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzer Plates | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Resonant Frequency | 4.6kHz | |
| Operating Temperature | -20℃~+70℃ | |
| Electrostatic Capacity | 16nF | |
| Resonant Impedance | 250Ω | |
| Diameter | 27mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB2746B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB2746B Schematic Symbol & PCB Footprint
The AB2746B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.