
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | PDFN-8(3.3x3.3) | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 517pF、890pF | |
| Gate Charge(Qg) | 11.4nC@10V、17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF、90pF | |
| Current - Continuous Drain(Id) | 11A、15A | |
| Drain to Source Voltage | 30V、30V | |
| Output Capacitance(Coss) | 63pF、112pF | |
| Pd - Power Dissipation | 15W | |
| RDS(on) | 16mΩ@10V、25mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTQ15C03B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | PDFN-8(3.3x3.3) | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 517pF、890pF | |
| Gate Charge(Qg) | 11.4nC@10V、17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF、90pF | |
| Current - Continuous Drain(Id) | 11A、15A | |
| Drain to Source Voltage | 30V、30V | |
| Output Capacitance(Coss) | 63pF、112pF | |
| Pd - Power Dissipation | 15W | |
| RDS(on) | 16mΩ@10V、25mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTQ15C03B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PTQ15C03B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.