



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | PinTeng | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Standby Current | 5uA | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Capacitive Touch | |
| Whether the Lock | No | |
| Current - Supply | 6uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT8042S8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | PinTeng | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Standby Current | 5uA | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Capacitive Touch | |
| Whether the Lock | No | |
| Current - Supply | 6uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT8042S8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT8042S8 datasheets or manufacturer documentation.
Datasheet: PT8042S8 Datasheet (PDF)
The PT8042S8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.