



PCAQ3216B-161T035
- Manufacturer
- MFR.Part #
- PCAQ3216B-161T035
- JLCPCB Part #
- C2926975
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+125℃ 10MΩ 160Ω@100MHz 2 350mA 400mΩ 50V 50V 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Withstand | 50V | |
| Impedance @ Frequency | 160Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 350mA | |
| Voltage Rating (AC) | 50V | |
| DC Resistance(DCR) | 400mΩ |

* Images are for reference only
PCAQ3216B-161T035
Extended- Manufacturer
- MFR.Part #
- PCAQ3216B-161T035
- JLCPCB Part #
- C2926975
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+125℃ 10MΩ 160Ω@100MHz 2 350mA 400mΩ 50V 50V 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PCAQ3216B-161T035
Extended- Manufacturer
- MFR.Part #
- PCAQ3216B-161T035
- JLCPCB Part #
- C2926975
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+125℃ 10MΩ 160Ω@100MHz 2 350mA 400mΩ 50V 50V 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCAQ3216B-161T035 Specifications
PCAQ3216B-161T035 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Withstand | 50V | |
| Impedance @ Frequency | 160Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 350mA | |
| Voltage Rating (AC) | 50V | |
| DC Resistance(DCR) | 400mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCAQ3216B-161T035. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCAQ3216B-161T035 Documents
PCAQ3216B-161T035 datasheets or manufacturer documentation.
Datasheet: PCAQ3216B-161T035 Datasheet (PDF)
PCAQ3216B-161T035 Schematic Symbol & PCB Footprint
The PCAQ3216B-161T035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.