


PL93061
- Manufacturer
- MFR.Part #
- PL93061
- JLCPCB Part #
- C49309270
- Package
- QFN-42(6x6)
- Description
- -40℃~+125℃@(TA) 150kHz、300kHz 2 20A 2V~24V 3.2V~24V 90uA Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-42(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | POWLICON | |
| Package | QFN-42(6x6) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 150kHz、300kHz | |
| Voltage - Supply | 3.2V~24V | |
| Output Type | Adjustable | |
| Output Current | 20A | |
| Quiescent Current | 90uA | |
| Features | Overcurrent Protection、Adjustable current limiting、Dynamic voltage scaling、Built-in LDO regulator、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck-Boost | |
| Output Voltage | 2V~24V | |
| Number of Outputs | 2 |

* Images are for reference only
PL93061
Extended- Manufacturer
- MFR.Part #
- PL93061
- JLCPCB Part #
- C49309270
- Package
- QFN-42(6x6)
- Description
- -40℃~+125℃@(TA) 150kHz、300kHz 2 20A 2V~24V 3.2V~24V 90uA Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-42(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PL93061
Extended- Manufacturer
- MFR.Part #
- PL93061
- JLCPCB Part #
- C49309270
- Package
- QFN-42(6x6)
- Description
- -40℃~+125℃@(TA) 150kHz、300kHz 2 20A 2V~24V 3.2V~24V 90uA Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-42(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL93061 Specifications
PL93061 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | POWLICON | |
| Package | QFN-42(6x6) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 150kHz、300kHz | |
| Voltage - Supply | 3.2V~24V | |
| Output Type | Adjustable | |
| Output Current | 20A | |
| Quiescent Current | 90uA | |
| Features | Overcurrent Protection、Adjustable current limiting、Dynamic voltage scaling、Built-in LDO regulator、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck-Boost | |
| Output Voltage | 2V~24V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL93061. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL93061 Schematic Symbol & PCB Footprint
The PL93061 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.