
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | ESOP-R16B-8.9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 7.3A | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Fall Time | 460ns | |
| Rise Time | 465ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overcurrent Protection | |
| Current - Output Low(IOL) | 8A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SID1183K-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | ESOP-R16B-8.9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 7.3A | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Fall Time | 460ns | |
| Rise Time | 465ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overcurrent Protection | |
| Current - Output Low(IOL) | 8A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SID1183K-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SID1183K-TL datasheets or manufacturer documentation.
Datasheet: SID1183K-TL Datasheet (PDF)
The SID1183K-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.