


LNK6773V
- Manufacturer
- MFR.Part #
- LNK6773V
- JLCPCB Part #
- C567979
- Package
- DIP-12
- Description
- -40℃~+150℃@(Tj) 120kHz~136kHz 64% 725V Flyback Isolation DIP-12 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | DIP-12 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Frequency - Switching | 120kHz~136kHz | |
| Duty Cycle(Max) | 64% | |
| Isolation | Isolation | |
| Topology | Flyback | |
| Voltage - Breakdown | 725V |

* Images are for reference only
LNK6773V
Extended- Manufacturer
- MFR.Part #
- LNK6773V
- JLCPCB Part #
- C567979
- Package
- DIP-12
- Description
- -40℃~+150℃@(Tj) 120kHz~136kHz 64% 725V Flyback Isolation DIP-12 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNK6773V
Extended- Manufacturer
- MFR.Part #
- LNK6773V
- JLCPCB Part #
- C567979
- Package
- DIP-12
- Description
- -40℃~+150℃@(Tj) 120kHz~136kHz 64% 725V Flyback Isolation DIP-12 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNK6773V Specifications
LNK6773V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | DIP-12 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Frequency - Switching | 120kHz~136kHz | |
| Duty Cycle(Max) | 64% | |
| Isolation | Isolation | |
| Topology | Flyback | |
| Voltage - Breakdown | 725V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK6773V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNK6773V Documents
LNK6773V datasheets or manufacturer documentation.
Datasheet: LNK6773V Datasheet (PDF)
LNK6773V Schematic Symbol & PCB Footprint
The LNK6773V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.