
LNK410LG
- Manufacturer
- MFR.Part #
- LNK410LG
- JLCPCB Part #
- C567651
- Package
- SIP-6
- Description
- -40℃~+150℃ 1 36V~725V 66kHz AC-DC Flyback SIP-6 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SIP-6 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 36V~725V | |
| Frequency - Switching | 66kHz | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect、Built-in soft-start | |
| Topology | Flyback | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
LNK410LG
Extended- Manufacturer
- MFR.Part #
- LNK410LG
- JLCPCB Part #
- C567651
- Package
- SIP-6
- Description
- -40℃~+150℃ 1 36V~725V 66kHz AC-DC Flyback SIP-6 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNK410LG
Extended- Manufacturer
- MFR.Part #
- LNK410LG
- JLCPCB Part #
- C567651
- Package
- SIP-6
- Description
- -40℃~+150℃ 1 36V~725V 66kHz AC-DC Flyback SIP-6 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNK410LG Specifications
LNK410LG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SIP-6 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 36V~725V | |
| Frequency - Switching | 66kHz | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect、Built-in soft-start | |
| Topology | Flyback | |
| Operating temperature | -40℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK410LG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNK410LG Documents
LNK410LG datasheets or manufacturer documentation.
Datasheet: LNK410LG Datasheet (PDF)
LNK410LG Schematic Symbol & PCB Footprint
The LNK410LG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.