
* Images are for reference only
LNK403LG
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK403LG
- JLCPCB Part #
- C567638
- Package
- SIP-6
- Description
- -40℃~+150℃ 1 36V~725V 66kHz AC-DC Flyback SIP-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8403
200+
$0.7133
500+
$0.6875
1000+
$0.6746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →