
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SMD-7P | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 62kHz~70kHz | |
| Output Current | 170mA | |
| Duty Cycle(Max) | 69% | |
| Isolation | Non-Isolated | |
| Features | Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) | |
| Topology | Flyback、Buck | |
| Voltage - Breakdown | 700V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNK304GN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SMD-7P | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 62kHz~70kHz | |
| Output Current | 170mA | |
| Duty Cycle(Max) | 69% | |
| Isolation | Non-Isolated | |
| Features | Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) | |
| Topology | Flyback、Buck | |
| Voltage - Breakdown | 700V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK304GN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LNK304GN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.