
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 15A | |
| Number of Drivers | 2 | |
| Load Type | IGBT | |
| Fall Time | 10ns | |
| Rise Time | 5ns | |
| Voltage - Supply | 14.5V~15.5V | |
| Features | Under Voltage Protection、Short Circuit Protection | |
| Current - Output Low(IOL) | 8A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SP0115T2C0-12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 15A | |
| Number of Drivers | 2 | |
| Load Type | IGBT | |
| Fall Time | 10ns | |
| Rise Time | 5ns | |
| Voltage - Supply | 14.5V~15.5V | |
| Features | Under Voltage Protection、Short Circuit Protection | |
| Current - Output Low(IOL) | 8A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SP0115T2C0-12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SP0115T2C0-12 datasheets or manufacturer documentation.
Datasheet: 2SP0115T2C0-12 Datasheet (PDF)
The 2SP0115T2C0-12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.