CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2SD315AI UL
2SD315AI UL
Extended
* Images are for reference only

2SD315AI UL

Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
2SD315AI UL
JLCPCB Part #
C3655672
Package
-
Description
-40℃~+85℃ 15V 18A 18A 2 Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
Package-
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)18A
Number of Drivers2
Load TypeIGBT、MOSFET
Voltage - Supply15V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection
Current - Output Low(IOL)18A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2SD315AI UL
2SD315AI UL

* Images are for reference only

2SD315AI UL

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
2SD315AI UL
JLCPCB Part #
C3655672
Package
-
Description
-40℃~+85℃ 15V 18A 18A 2 Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SD315AI UL

* Images are for reference only

2SD315AI UL

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
2SD315AI UL
JLCPCB Part #
C3655672
Package
-
Description
-40℃~+85℃ 15V 18A 18A 2 Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SD315AI UL Specifications

2SD315AI UL technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
Package-
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)18A
Number of Drivers2
Load TypeIGBT、MOSFET
Voltage - Supply15V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection
Current - Output Low(IOL)18A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SD315AI UL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2SD315AI UL Schematic Symbol & PCB Footprint

The 2SD315AI UL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.