
* Images are for reference only
PMEG3002TV,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG3002TV,115
- JLCPCB Part #
- C191979
- Package
- SOT-666-6
- Description
- 2 Independent 2.5A 200mA 30V 30uA@30V 480mV@200mA SOT-666-6 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2036
50+
$0.1742
150+
$0.1595
500+
$0.1484
2500+
$0.1396
4000+
$0.1352
Related Products
Welcome back, may I help you?