
* Images are for reference only
PLVA650A,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PLVA650A,215
- JLCPCB Part #
- C455057
- Package
- SOT-23
- Description
- 1 Independent 21uA@4.5V 250mA 900mV@10mA SOT-23 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1009
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 995
In-stock Item Pricing
Qty Unit Price
1+
$0.1296
50+
$0.1025
150+
$0.0890
500+
$0.0788
3000+
$0.0706
6000+
$0.0666
Related Products
Welcome back, may I help you?