



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | PLT | |
| Package | - | |
| Angle | Straight Header | |
| Voltage Rating | 250V | |
| Current Rating | 7A | |
| Number of Pins | 3P | |
| Gender | Male |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PLT-193-R-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | PLT | |
| Package | - | |
| Angle | Straight Header | |
| Voltage Rating | 250V | |
| Current Rating | 7A | |
| Number of Pins | 3P | |
| Gender | Male |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLT-193-R-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PLT-193-R-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.