
* Images are for reference only
MWV1322S
Extended
- Manufacturer
- PCTEL
- MFR.Part #
- MWV1322S
- JLCPCB Part #
- C6611857
- Package
- -
- Description
- -40℃~+85℃ 150W 153MHz 2 2.4dBi 50Ω Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.9500
200+
$41.8761
500+
$40.4768
1000+
$39.7851
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →