
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | PCTEL | |
| Package | - | |
| VSWR | 1.5 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 5dBi | |
| Frequency(Center/Band) | 915MHz | |
| Impedance | 50Ω | |
| Power | 100W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MN9155 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | PCTEL | |
| Package | - | |
| VSWR | 1.5 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 5dBi | |
| Frequency(Center/Band) | 915MHz | |
| Impedance | 50Ω | |
| Power | 100W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MN9155. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MN9155 datasheets or manufacturer documentation.
Datasheet: MN9155 Datasheet (PDF)
The MN9155 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.