
BMAX150D
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | PCTEL | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 1dBi | |
| Frequency(Center/Band) | 162MHz | |
| Power | 100W |

* Images are for reference only
BMAX150D
Extended- Manufacturer
- MFR.Part #
- BMAX150D
- JLCPCB Part #
- C5597679
- Package
- -
- Description
- 100W 162MHz 1dBi 2 Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 5A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BMAX150D
Extended- Manufacturer
- MFR.Part #
- BMAX150D
- JLCPCB Part #
- C5597679
- Package
- -
- Description
- 100W 162MHz 1dBi 2 Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 5A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMAX150D Specifications
BMAX150D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | PCTEL | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 1dBi | |
| Frequency(Center/Band) | 162MHz | |
| Power | 100W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMAX150D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMAX150D Documents
BMAX150D datasheets or manufacturer documentation.
Datasheet: BMAX150D Datasheet (PDF)
BMAX150D Schematic Symbol & PCB Footprint
The BMAX150D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.