


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD,19.9x14.5mm | |
| Frequency Range | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Mounting Type | Vertical welding | |
| Rated input Current | 35A | |
| Turns Ratio | 50:1 | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 700mΩ | |
| DCR Primary Side (Max) | 0.42mΩ | |
| Secondary Side Inductance | 1.4mH | |
| Height | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PB0025NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD,19.9x14.5mm | |
| Frequency Range | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Mounting Type | Vertical welding | |
| Rated input Current | 35A | |
| Turns Ratio | 50:1 | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 700mΩ | |
| DCR Primary Side (Max) | 0.42mΩ | |
| Secondary Side Inductance | 1.4mH | |
| Height | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB0025NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PB0025NL datasheets or manufacturer documentation.
Datasheet: PB0025NL Datasheet (PDF)
The PB0025NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.