



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | SMD,3.2x1.5mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 525nm、620nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 180mcd、930mcd | |
| Power(Watts) | 75mW、100mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、2.85V | |
| Peak Wavelength | 518nm、625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZS115KRLGCT-20A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | SMD,3.2x1.5mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 525nm、620nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 180mcd、930mcd | |
| Power(Watts) | 75mW、100mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、2.85V | |
| Peak Wavelength | 518nm、625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZS115KRLGCT-20A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZS115KRLGCT-20A datasheets or manufacturer documentation.
Datasheet: SZS115KRLGCT-20A Datasheet (PDF)
The SZS115KRLGCT-20A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.