



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm、622nm | |
| Viewing Angle | 100° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 609.1mcd、1.08cd | |
| Power(Watts) | 85mW、120mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Green | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.2V、2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQR5VELPG6W447G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm、622nm | |
| Viewing Angle | 100° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 609.1mcd、1.08cd | |
| Power(Watts) | 85mW、120mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Green | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.2V、2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQR5VELPG6W447G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQR5VELPG6W447G datasheets or manufacturer documentation.
Datasheet: LQR5VELPG6W447G Datasheet (PDF)
The LQR5VELPG6W447G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.