
SS13W_R1_00001
- Manufacturer
- MFR.Part #
- SS13W_R1_00001
- JLCPCB Part #
- C5925402
- Package
- SMA(DO-214AC)
- Description
- 1A 30V 500mV@1A 500uA@30V SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PANJIT International | |
| Package | SMA(DO-214AC) | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500uA@30V |

* Images are for reference only
SS13W_R1_00001
Extended- Manufacturer
- MFR.Part #
- SS13W_R1_00001
- JLCPCB Part #
- C5925402
- Package
- SMA(DO-214AC)
- Description
- 1A 30V 500mV@1A 500uA@30V SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS13W_R1_00001
Extended- Manufacturer
- MFR.Part #
- SS13W_R1_00001
- JLCPCB Part #
- C5925402
- Package
- SMA(DO-214AC)
- Description
- 1A 30V 500mV@1A 500uA@30V SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS13W_R1_00001 Specifications
SS13W_R1_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PANJIT International | |
| Package | SMA(DO-214AC) | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500uA@30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS13W_R1_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS13W_R1_00001 Schematic Symbol & PCB Footprint
The SS13W_R1_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.