
* Images are for reference only
S3DA_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- S3DA_R1_00001
- JLCPCB Part #
- C17293080
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.1V@3A 1uA 200A 200V 3A SMB(DO-214AA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 60000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2117
200+
$0.0845
500+
$0.0816
1000+
$0.0803
Related Products