
* Images are for reference only
MB15_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MB15_R1_00001
- JLCPCB Part #
- C5759966
- Package
- SMB(DO-214AA)
- Description
- 50V 50uA@50V 740mV@1A SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
200+
$0.1009
500+
$0.0975
1000+
$0.0959
Related Products