



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 150mA | |
| Pd - Power Dissipation | 250mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAW56 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 150mA | |
| Pd - Power Dissipation | 250mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAW56. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAW56 datasheets or manufacturer documentation.
Datasheet: BAW56 Datasheet (PDF)
The BAW56 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.