
TXS2SS-L2-12V
- Manufacturer
- MFR.Part #
- TXS2SS-L2-12V
- JLCPCB Part #
- C6575509
- Package
- -
- Description
- -40℃~+70℃ 110V@DC 12V 1A 2 Form C: 2C (DPDT-CO) 5ms 5ms Dual Coil Silver + Gold Plated - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 15mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 110V@DC | |
| Coil Type | Dual Coil | |
| Width | 7.4mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
TXS2SS-L2-12V
Extended- Manufacturer
- MFR.Part #
- TXS2SS-L2-12V
- JLCPCB Part #
- C6575509
- Package
- -
- Description
- -40℃~+70℃ 110V@DC 12V 1A 2 Form C: 2C (DPDT-CO) 5ms 5ms Dual Coil Silver + Gold Plated - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TXS2SS-L2-12V
Extended- Manufacturer
- MFR.Part #
- TXS2SS-L2-12V
- JLCPCB Part #
- C6575509
- Package
- -
- Description
- -40℃~+70℃ 110V@DC 12V 1A 2 Form C: 2C (DPDT-CO) 5ms 5ms Dual Coil Silver + Gold Plated - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TXS2SS-L2-12V Specifications
TXS2SS-L2-12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 15mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 110V@DC | |
| Coil Type | Dual Coil | |
| Width | 7.4mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TXS2SS-L2-12V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TXS2SS-L2-12V Documents
TXS2SS-L2-12V datasheets or manufacturer documentation.
Datasheet: TXS2SS-L2-12V Datasheet (PDF)
TXS2SS-L2-12V Schematic Symbol & PCB Footprint
The TXS2SS-L2-12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.