
* Images are for reference only
TXD2SA-L-5V-4
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXD2SA-L-5V-4
- JLCPCB Part #
- C6902151
- Package
- -
- Description
- -40℃~+85℃ 10V@DC 10mA 2 Form C: 2C (DPDT-CO) 4ms 4ms 5V AgPd + Gold Plated Single Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3034
200+
$7.7027
480+
$7.4454
1000+
$7.3184