
TX2-48V-TH
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Length | 15mm | |
| Height | 8.2mm | |
| Width | 7.4mm |

* Images are for reference only
TX2-48V-TH
Extended- Manufacturer
- MFR.Part #
- TX2-48V-TH
- JLCPCB Part #
- C20302423
- Package
- -
- Description
- 15mm 7.4mm 8.2mm - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TX2-48V-TH
Extended- Manufacturer
- MFR.Part #
- TX2-48V-TH
- JLCPCB Part #
- C20302423
- Package
- -
- Description
- 15mm 7.4mm 8.2mm - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TX2-48V-TH Specifications
TX2-48V-TH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Length | 15mm | |
| Height | 8.2mm | |
| Width | 7.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX2-48V-TH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TX2-48V-TH Schematic Symbol & PCB Footprint
The TX2-48V-TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.