S4EB-L2-24V
Extended
* Images are for reference only

S4EB-L2-24V

Attributes
Value
Manufacturer
MFR.Part #
S4EB-L2-24V
JLCPCB Part #
C1564066
Package
Plugin
Description
-55℃~+65℃ 15ms 15ms 24V 48V@DC、250V@AC 4A Dual Coil Four normally open groups: 4A (four knives, single throw - normally open) Silver Alloy (Cadmium-Free) 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerPANASONIC
PackagePlugin
Operating Temperature-55℃~+65℃
Length28mm
Operate Time15ms
Switching Current(Max)4A
Contact MaterialSilver Alloy (Cd-Free)
Coil Voltage24V
Release Time15ms
Height10mm
Switching Voltage(Max)48V@DC、250V@AC
Coil TypeDual Coil
Width12mm
Contact Form4 Form A: 4A (4PST-NO)