
S2EB-48V
- Manufacturer
- MFR.Part #
- S2EB-48V
- JLCPCB Part #
- C7070421
- Package
- Plugin
- Description
- -55℃~+65℃ 10ms 15ms 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) 48V 48V@DC、250V@AC 4A Silver Alloy (Cd-Free) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -55℃~+65℃ | |
| Length | 28mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 4A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 48V | |
| Release Time | 10ms | |
| Height | 10mm | |
| Switching Voltage(Max) | 48V@DC、250V@AC | |
| Width | 12mm | |
| Contact Form | 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) |

* Images are for reference only
S2EB-48V
Extended- Manufacturer
- MFR.Part #
- S2EB-48V
- JLCPCB Part #
- C7070421
- Package
- Plugin
- Description
- -55℃~+65℃ 10ms 15ms 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) 48V 48V@DC、250V@AC 4A Silver Alloy (Cd-Free) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S2EB-48V
Extended- Manufacturer
- MFR.Part #
- S2EB-48V
- JLCPCB Part #
- C7070421
- Package
- Plugin
- Description
- -55℃~+65℃ 10ms 15ms 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) 48V 48V@DC、250V@AC 4A Silver Alloy (Cd-Free) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S2EB-48V Specifications
S2EB-48V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -55℃~+65℃ | |
| Length | 28mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 4A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 48V | |
| Release Time | 10ms | |
| Height | 10mm | |
| Switching Voltage(Max) | 48V@DC、250V@AC | |
| Width | 12mm | |
| Contact Form | 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S2EB-48V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S2EB-48V Documents
S2EB-48V datasheets or manufacturer documentation.
Datasheet: S2EB-48V Datasheet (PDF)
S2EB-48V Schematic Symbol & PCB Footprint
The S2EB-48V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.