
NC4EBD-DC6V
- Manufacturer
- MFR.Part #
- NC4EBD-DC6V
- JLCPCB Part #
- C1565943
- Package
- Plugin,11.2x38.1mm
- Description
- -40℃~+55℃ 10ms 20ms 250V@AC 4 Form C: 4C (4PDT-CO) 5A 6V AgNi 插件,11.2x38.1mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,11.2x38.1mm | |
| Operating Temperature | -40℃~+55℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 6V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |

* Images are for reference only
NC4EBD-DC6V
Extended- Manufacturer
- MFR.Part #
- NC4EBD-DC6V
- JLCPCB Part #
- C1565943
- Package
- Plugin,11.2x38.1mm
- Description
- -40℃~+55℃ 10ms 20ms 250V@AC 4 Form C: 4C (4PDT-CO) 5A 6V AgNi 插件,11.2x38.1mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NC4EBD-DC6V
Extended- Manufacturer
- MFR.Part #
- NC4EBD-DC6V
- JLCPCB Part #
- C1565943
- Package
- Plugin,11.2x38.1mm
- Description
- -40℃~+55℃ 10ms 20ms 250V@AC 4 Form C: 4C (4PDT-CO) 5A 6V AgNi 插件,11.2x38.1mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC4EBD-DC6V Specifications
NC4EBD-DC6V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,11.2x38.1mm | |
| Operating Temperature | -40℃~+55℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 6V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC4EBD-DC6V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC4EBD-DC6V Schematic Symbol & PCB Footprint
The NC4EBD-DC6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.