
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | PANASONIC | |
| Package | LSOP-12-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 360kHz | |
| Voltage - Supply | 4.5V~18V | |
| Output Current | 3A | |
| Features | Overcurrent Protection、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV5990M-TLM-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | PANASONIC | |
| Package | LSOP-12-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 360kHz | |
| Voltage - Supply | 4.5V~18V | |
| Output Current | 3A | |
| Features | Overcurrent Protection、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV5990M-TLM-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV5990M-TLM-H datasheets or manufacturer documentation.
Datasheet: LV5990M-TLM-H Datasheet (PDF)
The LV5990M-TLM-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.