
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | 0603 | |
| Operating Temperature | -25℃~+85℃ | |
| Luminous Intensity | 4mcd~10.5mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 595nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNJ408K84RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | 0603 | |
| Operating Temperature | -25℃~+85℃ | |
| Luminous Intensity | 4mcd~10.5mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 595nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNJ408K84RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNJ408K84RA datasheets or manufacturer documentation.
Datasheet: LNJ408K84RA Datasheet (PDF)
The LNJ408K84RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.