
LNJ214R8ARA
- Manufacturer
- MFR.Part #
- LNJ214R8ARA
- JLCPCB Part #
- C19571619
- Package
- 0603
- Description
- -30℃~+85℃ 1.72V 6.7mcd 655nm Discrete Diode Red 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | 0603 | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity | 6.7mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.72V | |
| Peak Wavelength | 655nm |

* Images are for reference only
LNJ214R8ARA
Extended- Manufacturer
- MFR.Part #
- LNJ214R8ARA
- JLCPCB Part #
- C19571619
- Package
- 0603
- Description
- -30℃~+85℃ 1.72V 6.7mcd 655nm Discrete Diode Red 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNJ214R8ARA
Extended- Manufacturer
- MFR.Part #
- LNJ214R8ARA
- JLCPCB Part #
- C19571619
- Package
- 0603
- Description
- -30℃~+85℃ 1.72V 6.7mcd 655nm Discrete Diode Red 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNJ214R8ARA Specifications
LNJ214R8ARA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | 0603 | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity | 6.7mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.72V | |
| Peak Wavelength | 655nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNJ214R8ARA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNJ214R8ARA Documents
LNJ214R8ARA datasheets or manufacturer documentation.
Datasheet: LNJ214R8ARA Datasheet (PDF)
LNJ214R8ARA Schematic Symbol & PCB Footprint
The LNJ214R8ARA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.