
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | SMD-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 518nm~533nm、615nm~634nm | |
| Luminous Intensity | 11mcd~52mcd、18mcd~180mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green | |
| Peak Wavelength | 520nm、638nm | |
| Voltage - Forward(Vf) | 1.95V、3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNJ167W87RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | SMD-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 518nm~533nm、615nm~634nm | |
| Luminous Intensity | 11mcd~52mcd、18mcd~180mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green | |
| Peak Wavelength | 520nm、638nm | |
| Voltage - Forward(Vf) | 1.95V、3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNJ167W87RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LNJ167W87RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.