
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity | 1mcd、5mcd | |
| Illumination Color | Orange, Yellow Green | |
| Peak Wavelength | 565nm、630nm | |
| Voltage - Forward(Vf) | 1.93V、2.03V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNJ115W8ARA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity | 1mcd、5mcd | |
| Illumination Color | Orange, Yellow Green | |
| Peak Wavelength | 565nm、630nm | |
| Voltage - Forward(Vf) | 1.93V、2.03V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNJ115W8ARA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNJ115W8ARA datasheets or manufacturer documentation.
Datasheet: LNJ115W8ARA Datasheet (PDF)
The LNJ115W8ARA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.