
LN450YPH
- Manufacturer
- MFR.Part #
- LN450YPH
- JLCPCB Part #
- C19491977
- Package
- -
- Description
- -25℃~+85℃ 0.6mcd~1.5mcd 2.2V 5.0mm square lamp head 590nm Discrete Diode Orange - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5.0mm square lamp head | |
| Luminous Intensity | 0.6mcd~1.5mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Voltage - Forward(Vf) | 2.2V | |
| Peak Wavelength | 590nm |

* Images are for reference only
LN450YPH
Extended- Manufacturer
- MFR.Part #
- LN450YPH
- JLCPCB Part #
- C19491977
- Package
- -
- Description
- -25℃~+85℃ 0.6mcd~1.5mcd 2.2V 5.0mm square lamp head 590nm Discrete Diode Orange - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LN450YPH
Extended- Manufacturer
- MFR.Part #
- LN450YPH
- JLCPCB Part #
- C19491977
- Package
- -
- Description
- -25℃~+85℃ 0.6mcd~1.5mcd 2.2V 5.0mm square lamp head 590nm Discrete Diode Orange - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LN450YPH Specifications
LN450YPH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5.0mm square lamp head | |
| Luminous Intensity | 0.6mcd~1.5mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Voltage - Forward(Vf) | 2.2V | |
| Peak Wavelength | 590nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LN450YPH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LN450YPH Documents
LN450YPH datasheets or manufacturer documentation.
Datasheet: LN450YPH Datasheet (PDF)
LN450YPH Schematic Symbol & PCB Footprint
The LN450YPH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.