
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | SMD,3x2mm | |
| Operating Temperature | -25℃~+80℃ | |
| Forward Current | 10mA | |
| Luminous Intensity | 0.8mcd~2.2mcd | |
| Power(Watts) | 45mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 2.1V~2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LN1451CTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | SMD,3x2mm | |
| Operating Temperature | -25℃~+80℃ | |
| Forward Current | 10mA | |
| Luminous Intensity | 0.8mcd~2.2mcd | |
| Power(Watts) | 45mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 2.1V~2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LN1451CTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LN1451CTR datasheets or manufacturer documentation.
Datasheet: LN1451CTR Datasheet (PDF)
The LN1451CTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.