
HY1-6V
- Manufacturer
- MFR.Part #
- HY1-6V
- JLCPCB Part #
- C1560723
- Package
- DIP,7.4x12mm
- Description
- -40℃~+70℃ 1A 4ms 5ms 60V@DC 6V One set changeover: 1C (SPDT - changeover) Silver + Gold Plated DIP,7.4x12mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,7.4x12mm | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 6V | |
| Release Time | 4ms | |
| Switching Voltage(Max) | 60V@DC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
HY1-6V
Extended- Manufacturer
- MFR.Part #
- HY1-6V
- JLCPCB Part #
- C1560723
- Package
- DIP,7.4x12mm
- Description
- -40℃~+70℃ 1A 4ms 5ms 60V@DC 6V One set changeover: 1C (SPDT - changeover) Silver + Gold Plated DIP,7.4x12mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HY1-6V
Extended- Manufacturer
- MFR.Part #
- HY1-6V
- JLCPCB Part #
- C1560723
- Package
- DIP,7.4x12mm
- Description
- -40℃~+70℃ 1A 4ms 5ms 60V@DC 6V One set changeover: 1C (SPDT - changeover) Silver + Gold Plated DIP,7.4x12mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY1-6V Specifications
HY1-6V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,7.4x12mm | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 6V | |
| Release Time | 4ms | |
| Switching Voltage(Max) | 60V@DC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY1-6V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HY1-6V Documents
HY1-6V datasheets or manufacturer documentation.
Datasheet: HY1-6V Datasheet (PDF)
HY1-6V Schematic Symbol & PCB Footprint
The HY1-6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.