
* Images are for reference only
HE1AN-P-DC6V-Y5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- HE1AN-P-DC6V-Y5
- JLCPCB Part #
- C1564627
- Package
- Plugin,33x38mm
- Description
- -50℃~+55℃ 1 Set Normally Open: 1A (SPST NO) 10ms 30ms 48A 48V@DC、490V@AC 6V AgNi 插件,33x38mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.5332
200+
$18.7827
500+
$18.1223
1000+
$17.7960
Related Products