
* Images are for reference only
EZPV60506MTC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EZPV60506MTC
- JLCPCB Part #
- C2916787
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 50uF 600V 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6664
200+
$6.0639
600+
$5.8500
1200+
$5.7454