
* Images are for reference only
EZPV1B156MTB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EZPV1B156MTB
- JLCPCB Part #
- C2916741
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 1.1kV 15uF 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5524
200+
$4.4705
400+
$4.3145
800+
$4.2357