
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 500V | |
| Tolerance | ±10% | |
| Capacitance | 90uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EZP-E50906MTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 500V | |
| Tolerance | ±10% | |
| Capacitance | 90uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EZP-E50906MTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EZP-E50906MTA datasheets or manufacturer documentation.
Datasheet: EZP-E50906MTA Datasheet (PDF)
The EZP-E50906MTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.