
EZJ-PZV6R8JA
- Manufacturer
- MFR.Part #
- EZJ-PZV6R8JA
- JLCPCB Part #
- C3262475
- Package
- 0201
- Description
- 180pF@1MHz 3.7V 5A 6.8V 0201 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | 0201 | |
| Varistor Voltage | 6.8V | |
| Capacitance | 180pF@1MHz | |
| Maximum DC Volts | 3.7V | |
| Peak Current | 5A |

* Images are for reference only
EZJ-PZV6R8JA
Extended- Manufacturer
- MFR.Part #
- EZJ-PZV6R8JA
- JLCPCB Part #
- C3262475
- Package
- 0201
- Description
- 180pF@1MHz 3.7V 5A 6.8V 0201 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EZJ-PZV6R8JA
Extended- Manufacturer
- MFR.Part #
- EZJ-PZV6R8JA
- JLCPCB Part #
- C3262475
- Package
- 0201
- Description
- 180pF@1MHz 3.7V 5A 6.8V 0201 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EZJ-PZV6R8JA Specifications
EZJ-PZV6R8JA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | 0201 | |
| Varistor Voltage | 6.8V | |
| Capacitance | 180pF@1MHz | |
| Maximum DC Volts | 3.7V | |
| Peak Current | 5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EZJ-PZV6R8JA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EZJ-PZV6R8JA Schematic Symbol & PCB Footprint
The EZJ-PZV6R8JA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.