EXB-V4V5R6JV
Extended
* Images are for reference only

EXB-V4V5R6JV

Attributes
Value
Manufacturer
MFR.Part #
EXB-V4V5R6JV
JLCPCB Part #
C19435865
Package
0606
Description
2 4 5.6Ω 62.5mW ±200ppm/℃ ±5% 0606 Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Package0606
Resistance5.6Ω
Power(Watts)62.5mW
Number of Resistors2
Tolerance±5%
Number of Pins4
Temperature Coefficient±200ppm/℃